Inductor Power Shielded Wirewound 430nH 20% 100KHz Ferrite 35A 700uOhm DCR RDL Plate
Yageo PMD1109-R43M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.43uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Maximum Saturation Current | 40A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0007(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 12.5mm |
| Product Depth | 12.5mm |
| Height | 10mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.