The PMD1109-R47M-HF is a shielded wirewound inductor from Yageo with a core material of iron and a tolerance of 20%. It has a maximum DC current rating of 35mA and a maximum saturation current of 40mA. The inductance decrease percentage at the maximum saturation current is 20%. The inductor is available in a radial lead style with a product length and depth of 12.5mm and a height of 10mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 35A |
| Maximum Saturation Current | 40A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0011(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 12.5mm |
| Product Depth | 12.5mm |
| Height | 10mm |
| RoHS Version | 2002/95/EC |