The PMD1109-R50M-HF is a shielded wirewound inductor with a ferrite core material and a radial lead style. It has an inductance of 0.5uH with a tolerance of 20%. The inductor is designed for through-hole mounting and has a maximum DC current rating of 35A. The inductor's inductance decreases by 20% at its maximum saturation current of 40A. The PMD1109-R50M-HF is suitable for use in a wide range of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Maximum Saturation Current | 40A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00067(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 12.5mm |
| Product Depth | 12.5mm |
| Height | 10mm |
| RoHS Version | 2002/95/EC |