The PMD1109-R68M-HF is a shielded wirewound inductor with a core material of iron and a maximum DC current rating of 25A. It has a tolerance of 20% and an inductance of 0.68uH, with a maximum DC resistance of 0.0017 ohms. The inductor is designed for through-hole mounting and has a product length and depth of 12.5mm, with a height of 10mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 25A |
| Maximum Saturation Current | 30A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0017(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 12.5mm |
| Product Depth | 12.5mm |
| Height | 10mm |
| RoHS Version | 2002/95/EC |