This is a power inductor with a wirewound technology and shielded protection style. It has an iron core material and a nominal inductance of 0.8uH with a tolerance of 20%. The inductor is designed for a maximum DC current of 31A and a maximum saturation current of 45A. The DC resistance is typically 0.0013 ohms. The inductor is available in a radial lead style with a product length and depth of 12mm and a height of 9mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 31A |
| Maximum Saturation Current | 45A |
| Max DC Resistance | 0.0013(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 12mm |
| Product Depth | 12mm |
| Height | 9mm |
| RoHS Version | 2002/95/EC |