
The PNPV 100R 1W Axial Wirewound Resistor from Yageo features a flame retardant coating and is available in a tape and reel packaging. This through-hole resistor has a resistance of 100 ohms with a tolerance of 5% and a power dissipation of 1 watt. It operates over a temperature range of -40°C to 200°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo PNP1WVJT-52-100R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Features | Flame Retardant Coating |
| Lead Length | 32mm |
| Length | 10mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | PNPV |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PNP1WVJT-52-100R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
