
The PNP300JR-73-3R9 is a 2-terminal fixed resistor from Yageo with a resistance of 3.9 ohms and a tolerance of 5%. It features a flame retardant coating and is lead free. The resistor is packaged in an axial configuration and is available in a cut tape packaging format. It has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. The PNP300JR-73-3R9 is RoHS compliant and suitable for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo PNP300JR-73-3R9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo PNP300JR-73-3R9 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | PNP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PNP300JR-73-3R9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.