The PNP3WVJR-73-120R is a 120 ohm, 3 watt axial resistor from Yageo with a tolerance of 5%. It features a flame retardant coating and is available in a through-hole package. The resistor operates over a temperature range of -40°C to 200°C and is RoHS compliant. It is packaged on a tape and reel for easy handling and assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | PNPV |
| Tolerance | 5% |
| RoHS | Compliant |