This 5% tolerance resistor has a resistance of 180 milliohms and a maximum power dissipation of 4 watts. It features a flame retardant coating and is available in axial package form. Operating temperature range is -40°C to 200°C. The resistor is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo PNP400JR-73-0R18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | PNP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PNP400JR-73-0R18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.