Yageo PNP5WVJT-73-470R technical specifications.
| Body Diameter | 7.5mm |
| Body Length | 17mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 32mm |
| Length | 0.669inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | PNPV |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PNP5WVJT-73-470R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.