The PT2010JK-070R68L is a fixed resistor from Yageo with a resistance of 0.68 Ohm. It has a package length of 5mm, width of 2.5mm, and height of 0.55mm. The resistor operates within a temperature range of -55 to 155 degrees Celsius. It is a general-purpose fixed resistor.
Yageo PT2010JK-070R68L technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Series | PT |
| Resistance | 0.68 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo PT2010JK-070R68L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.