Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Sign in to ask questions about the Yageo PT2512FK-070R33L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo PT2512FK-070R33L technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 0.33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo PT2512FK-070R33L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.