The Yageo PT2512FK-070R3L is a 300 milliohm, 1% tolerance, 2-terminal chip resistor with a thick film technology. It is available in a 2512 package, measuring 3.25mm in width and 0.25inch in length, with a height of 0.026inch. The resistor is moisture resistant and compliant with automotive AEC-Q200 standards. Operating temperature range is from -55°C to 155°C, and the maximum power dissipation is 1W. The resistor is packaged in tape and reel for surface mount device (SMD/SMT) applications.
Yageo PT2512FK-070R3L technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.25inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 300mR |
| Series | PT |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.25mm |
| RoHS | Compliant |
No datasheet is available for this part.