Surface mount fixed resistor with 1MΩ resistance and 1% tolerance. Features a 0.05W power rating and a maximum operating voltage of 25V. Constructed with metal glaze/thick film technology, this component operates across a temperature range of -55°C to 125°C. The compact 0201 chip package measures 0.6mm in length, 0.3mm in width, and 0.23mm in height, with two terminals.
Sign in to ask questions about the Yageo RC0201FR-071ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0201FR-071ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Tolerance | 1 |
| Package Width | 0.3 |
| Package Height | 0.23 |
| Resistance | 1000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0201FR-071ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.