Surface mount fixed resistor featuring metal glaze/thick film technology. 0.05W power rating with 0 ohm resistance. Operating temperature range from -55°C to 125°C. Packaged in a compact 0201 chip size with dimensions of 0.6mm length, 0.3mm width, and 0.23mm height. Two terminals for connection.
Sign in to ask questions about the Yageo RC0201JR-070RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0201JR-070RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.23 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0201JR-070RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.