Surface mount fixed resistor featuring 0 Ohm resistance and 0.0625W power rating. Constructed with metal glaze/thick film technology, this component operates across a wide temperature range from -55°C to 155°C. The compact 0402 chip package measures 1mm in length, 0.5mm in width, and 0.35mm in height, with two terminals. This general-purpose resistor is halogen-free and RoHS compliant.
Sign in to ask questions about the Yageo RC0402FR-070RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0402FR-070RL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0402FR-070RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.