
Surface Mount Device (SMD) chip resistor featuring thick film technology. 100k Ohm resistance with a tight 1% tolerance. Operates across a wide temperature range from -55°C to 155°C, with a power dissipation of 63mW and a voltage rating of 50V. Housed in a compact 0402 (1005 metric) case, this moisture-resistant component is supplied on tape and reel.
Sign in to ask questions about the Yageo RC0402FR-07100KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0402FR-07100KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-07100KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
