
The Yageo RC0402FR-0710K7L is a 10.7kR 50V 1% SMD/SMT chip resistor with a maximum operating temperature range of -55°C to 155°C. It is lead free and RoHS compliant. The resistor is packaged in a 0402 case, with a height of 0.016inch and a length of 0.039inch. It is designed for use in surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Yageo RC0402FR-0710K7L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10.7kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
