
10k Ohm 1% thick film chip resistor, 0402 (1005 metric) SMD/SMT package. Features 1/16W (63mW) power dissipation, 50V voltage rating, and ±100ppm/°C temperature coefficient. Operates from -55°C to 155°C, is moisture resistant, lead-free, and RoHS compliant. Packaged in tape and reel.
Yageo RC0402FR-0710KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Pitch | 0.2mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
