
SMD chip resistor featuring 12.1 kΩ resistance with a ±1% tolerance. This general-purpose, thick-film resistor is housed in a 0402 (1005 metric) case code, measuring 1mm in length, 0.5mm in depth, and 0.02 inches in width. It offers a maximum power dissipation of 63mW and a voltage rating of 50V DC, operating across a temperature range of -55°C to 155°C. The component is RoHS compliant and designed for surface-mount technology (SMT) with two terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RC0402FR-0712K1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 12.1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-0712K1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
