
12 kOhm, 1% tolerance SMD chip resistor featuring thick film construction. Rated for 63mW power dissipation and a 50V voltage rating, this general-purpose component operates across a wide temperature range from -55°C to 155°C. The 0402 [1005 Metric] case size offers a compact, rectangular footprint with two SMD/SMT terminations. This RoHS compliant resistor is moisture resistant and supplied on tape and reel.
Yageo RC0402FR-0712KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 12kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-0712KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
