SMD chip resistor featuring 1.21kR resistance with a 1% tolerance. This thick film component is housed in a compact 0402 (1005 metric) case, measuring 1mm x 0.5mm x 0.35mm. Rated for 50V and 1/16W (63mW) power dissipation, it operates across a wide temperature range from -55°C to 155°C. The component is moisture resistant, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Yageo RC0402FR-071K21L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1.21kR |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-071K21L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.