
SMD chip resistor featuring 1.5 kOhm resistance with a ±1% tolerance. This general-purpose thick film resistor is housed in a 0402 (1005 metric) case, measuring 1mm x 0.5mm x 0.4mm. It offers a maximum power dissipation of 63mW and a voltage rating of 50V, operating across a temperature range of -55°C to +155°C. The component is RoHS compliant and designed for surface mount technology.
Checking distributor stock and pricing after the page loads.
Yageo RC0402FR-071K5L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.02inch |
| RoHS | Compliant |