
SMD chip resistor featuring 1.96 kOhm resistance with a 1% tolerance. This general-purpose thick film resistor is housed in a compact 0402 (1005 metric) case, offering a maximum power dissipation of 63mW and a voltage rating of 50V. Operating across a wide temperature range from -55°C to 155°C, it boasts moisture resistance and lead-free construction, supplied on tape and reel.
Yageo RC0402FR-071K96L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.96kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-071K96L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
