
General purpose thick film chip resistor, 0402 (1005 metric) SMD/SMT package, featuring 1M Ohm resistance with 1% tolerance. Rated for 1/16W (63mW) maximum power dissipation and 50V voltage rating. Operating temperature range from -55°C to 155°C with a temperature coefficient of ±100ppm/°C. Molded construction with moisture resistance and lead-free, RoHS compliant termination.
Sign in to ask questions about the Yageo RC0402FR-071ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0402FR-071ML technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.32mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-071ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
