
SMD chip resistor featuring 21 kΩ resistance with a tight 1% tolerance. This general-purpose thick film resistor offers a 63mW power dissipation and a 50V voltage rating, operating across a wide temperature range from -55°C to 155°C. Housed in a compact 0402 [1005 Metric] case with tin, matte contact plating, it measures 1mm in length, 0.5mm in width, and 0.35mm in height. Designed for surface mount technology, this moisture-resistant component is supplied on tape and reel, with lead-free and RoHS compliant construction.
Yageo RC0402FR-0721KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 21kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.