
SMD chip resistor featuring 2.21 kOhm resistance with a 1% tolerance. This general-purpose, thick film resistor operates within a temperature range of -55°C to +155°C and has a maximum power dissipation of 63mW. The component is housed in a 0402 (1005 metric) case, measures 1mm in length, 0.5mm in depth, and 0.02 inches in width. It is RoHS compliant, lead-free, and rated for 50V DC.
Yageo RC0402FR-072K21L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.21kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| Working Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
