
SMD/SMT chip resistor with 30.1kR resistance and 1% tolerance. Features a 0402 (1005 metric) rectangular case with tin/lead contact plating. Rated for 1/16W (63mW) maximum power dissipation and 50V DC. Operates across a temperature range of -55°C to 155°C and is moisture resistant and RoHS compliant.
Yageo RC0402FR-0730K1L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 30.1kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-0730K1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
