
Thick film chip resistor, 0402 case size (1005 metric), offering 33 Ohms resistance with a 1% tolerance. Features a maximum power dissipation of 63mW (1/16W) and a voltage rating of 50V. Operates across a wide temperature range from -55°C to 155°C, with a temperature coefficient of ±100ppm/°C. This lead-free, RoHS compliant component is supplied on tape and reel for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
Yageo RC0402FR-0733RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
