
General purpose thick film chip resistor, 0402 (1005 metric) case size, 1mm length, 0.5mm depth, with 2 terminations. Features 3.9k Ohm resistance, 1% resistance tolerance, and 1/16W (63mW) power dissipation. Operates from -55°C to 155°C, with a voltage rating of 50V. This SMD/SMT component is RoHS compliant and moisture resistant, supplied on tape and reel.
Yageo RC0402FR-073K9L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.9kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
No datasheet is available for this part.