
Thick film chip resistor, 0402 (1005 metric) case size, 1mm length, 0.5mm depth, and 0.02inch width. Features 442kR resistance with 1% tolerance, 0.063W (1/16W) max power dissipation, and a 50V DC rated voltage. Operates from -55°C to 155°C with a 100ppm/°C temperature coefficient. Moisture resistant with tin/lead contact plating, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RC0402FR-07442KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 442kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-07442KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
