![SMD Chip Resistor, 49.9 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://static.datasheets.com/image/22692156-yageo-rc0402fr-0749k9l-image.jpg)
SMD Chip Resistor, 49.9 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
Checking distributor stock and pricing after the page loads.
Yageo RC0402FR-0749K9L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 49.9kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
