Surface mount fixed resistor featuring metal glaze/thick film technology. Offers 4700 ohm resistance with a 1% tolerance. Rated for 0.0625W power and 50V maximum voltage. Operating temperature range spans from -55°C to 155°C. This 2-terminal component is housed in a 0402 package with dimensions of 1mm length, 0.5mm width, and 0.35mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RC0402FR-074K7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0402FR-074K7L technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 4700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0402FR-074K7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.