Surface mount fixed resistor, metal glaze/thick film technology, offering 4990 ohms resistance with a 1% tolerance. Features a 0.0625W power rating and a maximum operating voltage of 50V. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 100ppm/°C. This 2-terminal component is housed in a compact 0402 package measuring 1mm x 0.5mm x 0.35mm.
Yageo RC0402FR-074K99L technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 4990 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0402FR-074K99L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.