
SMD chip resistor featuring 61.9 Ohm resistance with a 1% tolerance. This thick film, general-purpose component operates within a -55°C to +155°C temperature range and has a maximum power dissipation of 63mW. The 0402 [1005 Metric] case code, rectangular construction, and tin/lead contact plating ensure reliable surface-mount termination. It is RoHS compliant and moisture resistant, with a voltage rating of 50V.
Yageo RC0402FR-0761R9L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 61.9R |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-0761R9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
