
SMD chip resistor featuring 665kR resistance with 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and offers a maximum power dissipation of 63mW. Designed with a 0402 (1005 metric) case code, it has tin, matte contact plating and is moisture resistant. The component is lead-free, RoHS compliant, and rated for 50V DC.
Checking distributor stock and pricing after the page loads.
Yageo RC0402FR-07665KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 665kR |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
