SMD/SMT chip resistor featuring 715 Ohm resistance with a 1% tolerance. This component operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 63mW. It is housed in a compact 0402 (1005 metric) case with tin/lead contact plating, offering moisture resistance and a 50V voltage rating. The RoHS compliant, lead-free resistor is supplied on tape and reel.
Sign in to ask questions about the Yageo RC0402FR-07715RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0402FR-07715RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 715R |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-07715RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.