
SMD chip resistor featuring thick film technology, a 0402 (1005 metric) case code, and 2 terminations. Offers 8.06 kΩ resistance with a tight 1% tolerance and a power rating of 63mW (1/16W). Operates across a wide temperature range from -55°C to 155°C with a temperature coefficient of ±100ppm/°C. This lead-free, RoHS compliant component is packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Yageo RC0402FR-078K06L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 8.06kR |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| Working Voltage | 50V |
| RoHS | Compliant |
