SMD chip resistor with 97.6 kOhm resistance and 1% tolerance. Features a 0402 [1005 Metric] case size, 63mW power dissipation, and a maximum operating temperature of 155°C. Constructed with thick film technology, it offers moisture resistance and lead-free, RoHS compliant termination. Rated for 50V DC, this general-purpose component is supplied in tape and reel packaging.
Yageo RC0402FR-0797K6L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 97.6kR |
| RoHS Compliant | Yes |
| Series | RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-0797K6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.