
Thick film chip resistor, 0402 (1005 metric) case code, featuring 220k Ohm resistance with a 5% tolerance. Rated for 0.063W (1/16W) power dissipation and a 50V voltage rating. Operating temperature range from -55°C to 155°C, with a temperature coefficient of +/-100ppm/°C. SMD/SMT termination, moisture resistant, lead-free, and RoHS compliant. Packaged in tape and reel.
Sign in to ask questions about the Yageo RC0402JR-07220KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0402JR-07220KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-07220KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
