
This 0402 chip resistor offers a resistance of 510 Ohms with a 5% tolerance, designed for surface mount technology. Featuring a thick film resistor type and a 1/16W (63mW) power rating, it operates within a temperature range of -55°C to 155°C and has a voltage rating of 50V. The component is housed in a compact 1mm x 0.5mm x 0.35mm (0402 imperial / 1005 metric) package with tin-matte contact plating, providing moisture resistance and RoHS compliance.
Sign in to ask questions about the Yageo RC0402JR-07510RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0402JR-07510RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 510R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-07510RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
