
This 50V SMD chip resistor features a 62kR resistance value with a 5% tolerance. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. The resistor is lead-free and RoHS compliant, packaged in a 0402 case with a tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RC0402JR-0762KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 62kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-0762KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
