
6.2kΩ, 5% tolerance chip resistor, 1/16W power rating, and 50V voltage rating. This rectangular, 2-termination Surface Mount Device (SMD) resistor features a 0402 (1005 metric) case code with tin, matte contact plating. Operating across a -55°C to 155°C temperature range, it offers moisture resistance and is lead-free and RoHS compliant.
Yageo RC0402JR-076K2L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 6.2kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-076K2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
