This 2.7uH inductor features a 10% tolerance and is constructed with wirewound technology. It has a maximum DC current rating of 0.96 and a maximum DC resistance of 0.21. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 95MHz. The device is available in an axial lead package with a product length of 8.5mm and a product diameter of 5mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.96A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 95MHz |
| Lead Style | Axial |
| Product Length | 8.5mm |
| Product Diameter | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |