
SMD chip resistor featuring 100 Ohm resistance with a 1% tolerance. This general-purpose, thick-film resistor offers a 100mW power dissipation and operates within a temperature range of -55°C to 155°C. Packaged in a 0603 [1608 Metric] case, it measures 1.6mm in length, 0.8mm in width, and 0.45mm in height, with a depth of 0.8mm. The component is RoHS compliant, lead-free, and moisture-resistant, designed for surface-mount technology with two terminations and a 50V voltage rating.
Sign in to ask questions about the Yageo RC0603FR-07100RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0603FR-07100RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-07100RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
