
10k Ohm 1% thick film chip resistor, 1/10W power rating, 75V voltage rating, and 50V DC rated voltage. Features a 0603 (1608 metric) SMD/SMT case code with 2 terminations, a 0.3mm lead pitch, and a rectangular construction. Operates from -55°C to 155°C, is moisture resistant, lead-free, and RoHS compliant. Packaged on tape and reel.
Sign in to ask questions about the Yageo RC0603FR-0710KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0603FR-0710KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0710KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
