
SMD chip resistor featuring thick film technology in a 0603 (1608 metric) case code. Offers 11.3kR resistance with a tight 1% tolerance and a power dissipation rating of 100mW. Operates across a wide temperature range from -55°C to 155°C with a voltage rating of 50V. This moisture-resistant, lead-free component is supplied on tape and reel.
Yageo RC0603FR-0711K3L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 11.3kR |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0711K3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
