
SMD Chip Resistor, 120 kOhm resistance with 1% tolerance. Features 100 mW power dissipation and a 50V voltage rating. This thick film resistor is housed in a 0603 [1608 Metric] case, measuring 0.063" (1.6mm) length, 0.031" (0.8mm) width, and 0.022" (0.55mm) height. Operating temperature range is -55°C to +155°C. Moisture resistant and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Yageo RC0603FR-07120KL technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 120kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| Working Voltage | 75V |
| RoHS | Compliant |
