
The Yageo RC0603FR-0712R1L is a 75V 1% 100mW 0603 SMD/SMT chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It features a moisture-resistant design and is lead-free and RoHS compliant. The resistor has a resistance of 12.1R and is packaged in tape and reel for easy handling.
Yageo RC0603FR-0712R1L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 12.1R |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0712R1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.