
150 Ohm, ±1% tolerance thick film SMD chip resistor, 0603 [1608 Metric] case code, rated for 100mW power dissipation and 50V voltage. Features include moisture resistance, lead-free construction, and RoHS compliance. Packaged on tape and reel, this general-purpose resistor operates within a -55°C to +155°C temperature range.
Yageo RC0603FR-07150RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
